Weidmuller 0175960000 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 27mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Max Current Rating | 10A |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0175960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.