Weidmuller 0178600000 technical specifications.
| Approvals | CE |
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Material | PVC |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | AD |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0178600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.