Weidmuller 0178700000 technical specifications.
| Approvals | CE |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Length | 37mm |
| RoHS Compliant | No |
| Width | 71.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0178700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.