Weidmuller 0178960000 technical specifications.
| Approvals | CE |
| Current Rating | 1A |
| Gender | Female |
| Height | 144mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Contacts | 64 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SKH |
| Voltage Rating | 150V |
| Width | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0178960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.