Weidmuller 0180800000 technical specifications.
| Approvals | CE |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 160mm |
| Material | Nylon |
| Series | SAK |
| Thickness | 2mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0180800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.