Weidmuller 0180961001 technical specifications.
| Approvals | CE |
| Current Rating | 1A |
| Element Configuration | Common Anode |
| Height | 42mm |
| Length | 65mm |
| Voltage Rating | 230V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0180961001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.