Weidmuller 0181461001 technical specifications.
| Approvals | CE |
| Current Rating | 1A |
| Height | 42mm |
| Length | 65mm |
| Voltage Rating | 230V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0181461001 to view detailed technical specifications.
No datasheet is available for this part.