
Weidmuller 018336SAKR/35 technical specifications.
| Package/Case | 300 |
| Current Rating | 20A |
| Height | 66mm |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W-Series |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 018336SAKR/35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.