Weidmuller 0185020000 technical specifications.
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current | 95A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 51.4mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 28mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 28mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0185020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.