
Feed-through terminal block featuring a single position with screw termination for DIN rail mounting. Rated for 150A and 1kV, this beige, plastic insulated component operates across a wide temperature range of -60°C to 130°C. It supports wire gauges from 0 AWG to 1 AWG and boasts UL94 V-0 flammability rating. Approvals include IEC, CSA, and CE, with RoHS compliance and lead-free construction.
Weidmuller 0185120000 technical specifications.
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 32mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Weight | 146g |
| Width | 32mm |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0185120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.