Modular terminal block for feed-through applications, featuring 2 positions and 2 circuits. Rated for 232A at 600V (1kV rating), with a maximum operating temperature of 130°C and a minimum of -60°C. This beige, UL94 V-0 flammability rated block mounts to DIN rail and utilizes screw termination for wire gauges from 0AWG to 1AWG. Constructed with plastic insulation, it is lead-free and RoHS compliant.
Weidmuller 0185220000 technical specifications.
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current | 230A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 46mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 217.9g |
| Width | 46mm |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0185220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.