Weidmuller 0189960000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 46.5mm |
| Length | 36.5mm |
| Material | Nylon |
| Number of Levels | 1 |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0189960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.