Weidmuller 0191900000 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 80mm |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 12mm |
| Material | Brass |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Weight | 0.21g |
| Width | 60mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0191900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.