2-position feed-through terminal block with screw termination, designed for DIN rail mounting. Features a 40A maximum current rating and 600V voltage rating, with a 41A current rating and 8kV voltage rating. Constructed with yellow plastic insulation, this terminal block offers a wide operating temperature range from -60°C to 130°C and a UL94 5VA flammability rating. It supports wire gauges from 8AWG to 22AWG and is RoHS compliant.
Weidmuller 0193220000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 49mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0193220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.