Weidmuller 0198120000 technical specifications.
| Approvals | CE |
| Color | Yellow |
| Current Rating | 27A |
| Flammability Rating | UL94 V-0 |
| Height | 52.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 65mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Series | SAK |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 16mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0198120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.