Weidmuller 0205100000 technical specifications.
| Color | Brown |
| Height | 75.5mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Series | SAK |
| Thickness | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0205100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.