
Weidmuller 0205400000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 90.5mm |
| Lead Free | Lead Free |
| Length | 160mm |
| Series | SAK |
| Thickness | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0205400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.