Weidmuller 0207900000 technical specifications.
| Lead Free | Lead Free |
| Length | 27.6mm |
| Number of Positions | 3 |
| Series | QL |
| Thickness | 4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0207900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.