Weidmuller 021112SAKS3 technical specifications.
| Color | Brown |
| Current Rating | 8A |
| Height | 61mm |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 021112SAKS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.