Weidmuller 0211200000 technical specifications.
| Approvals | CE, IEC |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0211200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.