Weidmuller 0211360000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | SAK |
| Thickness | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0211360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.