Feed-through terminal block with 4 positions, panel mount, and screw termination. Rated for 10A maximum current and 300V voltage, with a 16A current rating. Features a yellow plastic housing, UL94 5VA flammability rating, and operates across a temperature range of -60°C to 130°C. Supports wire gauges from 10AWG to 22AWG.
Weidmuller 0213420000 technical specifications.
| Approvals | CSA, CE |
| Color | Yellow |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 5VA |
| Height | 24mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 2850mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Terminal Width | 40mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 40mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0213420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.