Weidmuller 0224361001 technical specifications.
| Approvals | CE |
| Current Rating | 1A |
| Height | 70mm |
| Length | 110mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 100V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0224361001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.