Two-position, single-circuit terminal block with screw termination for DIN rail mounting. Features a 10A maximum current rating and 115V maximum supply voltage. Constructed from beige nylon insulation material, it offers a voltage rating of 6kV and operates within a temperature range of -50°C to 100°C. The terminal block has a width of 8.1mm, height of 43mm, and length of 58mm, accommodating wire gauges from 12AWG to 26AWG. Approvals include CE and UR, with a UL94 V-2 flammability rating.
Weidmuller 0225560000 technical specifications.
| Approvals | CE, UR |
| Color | Beige |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 43mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 115V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8.1mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0225560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.