
Weidmuller 023640(PACKOF5) technical specifications.
| Height | 15mm |
| Length | 2m |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 023640(PACKOF5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
