Weidmuller 0245900000 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 12 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | BSTb |
| Thickness | 600um |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0245900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.