
Two-position screw terminal block for DIN rail mounting, featuring a 10A current rating and 500V maximum supply voltage. This general terminal block offers 2 circuits and 2 contacts, with a 6kV voltage rating and a 13mm terminal width. Constructed with yellow plastic insulation and a grey housing, it meets UL94 5VA flammability standards and is RoHS compliant. Approved by CSA, CE, and UR, it supports wire gauges from 10AWG to 22AWG.
Weidmuller 0248920000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Yellow |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 5VA |
| Height | 61mm |
| Housing Color | Grey |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 13mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0248920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.