Weidmuller 0249000000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Diameter | 4.9mm |
| Height | 12mm |
| Lead Free | Lead Free |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VH |
| Voltage Rating | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0249000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.