
Weidmuller 0252611643 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 200 |
| Color | Yellow |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Length | 3mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Width | 4.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0252611643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.