
Weidmuller 0260800000 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 26mm |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP54, Water Resistant |
| Series | VG |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0260800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.