
2-position, 1-level, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features screw termination for 28-12 AWG wire, rated for 20A and 300V with a 6kV voltage rating. Constructed from beige nylon insulation material, this connector operates between -50°C and 100°C, with a flammability rating of UL94 V-2. RoHS compliant and lead-free.
Weidmuller 0268860000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 38mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44mm |
| Material | Nylon |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0268860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.