General purpose terminal block with screw termination, featuring 3 positions and 3 circuits across a single level. Rated for 41A and 300V, with a 6kV impulse voltage rating. Designed for DIN rail mounting with an 8mm terminal width. Constructed with yellow plastic insulation material, it meets UL94 5VA flammability rating and supports wire gauges from 8AWG to 26AWG. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0269120000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0269120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.