Strip terminal block featuring 4 positions across 2 rows, accommodating 8 contacts and 8 wire entries. Rated for 24A and 6kV, with a maximum operating temperature of 130°C and a minimum of -60°C. Designed for panel, chassis, or cable mounting with screw termination. Constructed from yellow plastic insulation material, it meets UL94 5VA flammability standards and is RoHS compliant. Supports wire gauges from 12AWG to 22AWG.
Weidmuller 0274020000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 35.75mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 14.66g |
| Width | 36mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0274020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.