Weidmuller 0279670000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 46.5mm |
| Housing Color | Blue |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0279670000 to view detailed technical specifications.
No datasheet is available for this part.