
Weidmuller 027968SAK2.5 technical specifications.
| Package/Case | 600 |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Height | 46.5mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAK |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 027968SAK2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
