Weidmuller 0280600000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Material | Copper |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0280600000 to view detailed technical specifications.
No datasheet is available for this part.