Weidmuller 0282600000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Height | 60mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Brass |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Weight | 0.029g |
| Width | 20mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0282600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.