Weidmuller 0282900000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 140mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.29g |
| Width | 85mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0282900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.