Weidmuller 0285100000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | VH |
| Voltage Rating | 0uV |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0285100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.