Weidmuller 0285300000 technical specifications.
| Approvals | CE |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Length | 25mm |
| RoHS Compliant | Yes |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0285300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.