Weidmuller 0289760000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0289760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.