Weidmuller 0292460000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCHT |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0292460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.