
Weidmuller 029436AKZ4 technical specifications.
| Current Rating | 41A |
| Height | 30mm |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | SAK |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 029436AKZ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.