2-position feed-through terminal block with straight orientation and screw termination. Features a 27A current rating, 300V voltage rating, and 6kV impulse voltage. Constructed with blue nylon insulation and a housing color of blue. Designed for DIN rail mounting with a terminal width of 6.1mm. Supports wire gauges from 12AWG to 24AWG and has a flammability rating of UL94 V-2.
Weidmuller 0294380000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 29mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 5.84g |
| Width | 6.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0294380000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.