The VP Series cable mount from Weidmuller features a brass body with nickel plating, operating within a temperature range of -30°C to 100°C. It is rated for IP68, waterproof, and dust tight. The cable mount has a head diameter of 30mm and a length of 11mm, with a package quantity of 20 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0295100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Body Material | Brass |
| Body Plating | Nickel |
| Head Diameter | 30mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 20 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | VP |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0295100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.