Weidmuller 0296700000 technical specifications.
| Color | Beige |
| Diameter | 8.5mm |
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Screw |
| Number of Positions | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BFSC |
| Voltage Rating | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0296700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.