Weidmuller 0296800000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Diameter | 4mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VH |
| Voltage Rating | 0uV |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0296800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.