Weidmuller 0302820000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 59.5mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Thickness | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0302820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.