Weidmuller 0302870000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Series | SAK |
| Thickness | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0302870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.