Weidmuller 0303620000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0303620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.